SMC AW Filter Regulator, 5 μm, 1/2 in G, Automatic, 10 bar, AW40

Subtotal (1 unit)*

$343.67

(exc. GST)

$378.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.67

*price indicative

RS Stock No.:
398-289
Mfr. Part No.:
AW40-F04CE-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

0.1L/min

Maximum Operating Pressure

10 bar

Series

AW

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

04 (1/2)

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, ISO 4413

Pressure Setting Range

0.05 → 0.85 Mpa

Pressure Gauge Port Thread Standard

G

Model Number

AW40

Bowl Material

Polycarbonate

The SMC Filter Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.

Optional embedded pressure gauge

Available with built in backflow mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy