Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 121-161
- Mfr. Part No.:
- 167690 N2-4-250-S15-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$3,969.60
(exc. GST)
$4,366.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,969.60 |
*price indicative
- RS Stock No.:
- 121-161
- Mfr. Part No.:
- 167690 N2-4-250-S15-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor, Intermediate Mount | |
| Switching Voltage | 1.5kV | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor, Intermediate Mount | ||
Switching Voltage 1.5kV | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
Related links
- Eaton Switch Disconnector 200 A, 200A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 1000 A, 1000A
- Eaton Switch Disconnector 500 A, 500A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 1250 A, 1250A
