Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 120-854
- Mfr. Part No.:
- 168470 N3-4-400-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$4,943.74
(exc. GST)
$5,438.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,943.74 |
*price indicative
- RS Stock No.:
- 120-854
- Mfr. Part No.:
- 168470 N3-4-400-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20 | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 61439, IEC/EN 60947-3, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20 | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 61439, IEC/EN 60947-3, IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.
RoHS compliant
Interlockable
IP20 degree protection
- RS Stock No. 0120855
- Mfr. Part No. 168471 N3-4-630-SVE
Each
$5,877.51
- RS Stock No. 0232081
- Mfr. Part No. 111652 N3-4-630-BT
Each
$5,995.85
- RS Stock No. 0253738
- Mfr. Part No. 266022 PN3-4-630
Each
$3,775.75
- RS Stock No. 0253861
- Mfr. Part No. 266024 N3-4-630
Each
$5,018.09












