Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 120-855
- Mfr. Part No.:
- 168471 N3-4-630-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,877.51
(exc. GST)
$6,465.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,877.51 |
*price indicative
- RS Stock No.:
- 120-855
- Mfr. Part No.:
- 168471 N3-4-630-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | NZM | |
| Fuse Current | 630A | |
| Switching Power | 315kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series NZM | ||
Fuse Current 630A | ||
Switching Power 315kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.
RoHS compliant
Interlockable
IP20 degree protection
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A
- ABB Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
