Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 120-617
- Mfr. Part No.:
- 168544 N3-400-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$3,802.46
(exc. GST)
$4,182.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,802.46 |
*price indicative
- RS Stock No.:
- 120-617
- Mfr. Part No.:
- 168544 N3-400-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| IP Rating | IP20 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 200kW | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, IEC/EN 61439, VDE 0113, VDE 0660 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 630A | ||
IP Rating IP20 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 200kW | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, IEC/EN 61439, VDE 0113, VDE 0660 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.
RoHS compliant
Interlockable
IP20 degree protection
