Eaton Switch Disconnector, 1-Pole, 630 A, 630A
- RS Stock No.:
- 246-752
- Mfr. Part No.:
- 183063 XNH32-1-A630
- Brand:
- Eaton
Subtotal (1 unit)*
$624.67
(exc. GST)
$687.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.67 |
*price indicative
- RS Stock No.:
- 246-752
- Mfr. Part No.:
- 183063 XNH32-1-A630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| Series | xEffect XNH | |
| IP Rating | IP2XC, IP20, IP10 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 630A | ||
Series xEffect XNH | ||
IP Rating IP2XC, IP20, IP10 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device redefines circuit protection with its innovative design, tailored for NH fuse-switch applications. Crafted for versatility, this solution accommodates a mounting plate, enabling straightforward installation and operation. Enhanced with robust features, it ensures lasting performance across various environments while maintaining compliance with stringent standards. With a durable construction that prioritises safety and reliability, it's an indispensable asset for panel builders and electrical engineers alike. Experience the perfect integration of functionality and style, allowing for a seamless connection in diverse installations, preserving both efficiency and security.
Designed for flexible installations with multiple mounting options
Engineered to operate reliably in a broad temperature range
Boasts high short-circuit current ratings for enhanced protection
Features halogen-free materials for greater environmental compliance
Supports extensive electrical connections to accommodate diverse applications
Includes optional locking facilities for added security
Offers robust dielectric properties for superior electrical insulation
Constructed for ease of maintenance with accessible actuator positions
Delivers a self-extinguishing design that enhances safety during operation
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton 630A Fuse Holder 440V ac, 690 V ac
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
