ABB Switch Disconnector, 4-Pole, 630 A, 630A

Subtotal (1 unit)*

$2,607.32

(exc. GST)

$2,868.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,607.32

*price indicative

RS Stock No.:
259-9682
Mfr. Part No.:
1SCA022870R5480
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Switching Current

630A

Terminal Type

Lug Terminal

IP Rating

IP00

Series

1SCA02

Switching Power

25W

Fuse Current

630A

Standards/Approvals

IEC/EN 60664-1, IEC 60947-3, IEC 60947-1

COO (Country of Origin):
FI
The ABB side operated switch-diconnector has 4 poles.

Lug terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy