Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 25V
- RS Stock No.:
- 852-6939
- Mfr. Part No.:
- HTB-38M-R
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $14.40
View bulk pricing optionsSubtotal (1 unit)*
$28.93
(exc. GST)
$31.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.93 | - |
| 10 - 24 | $27.49 | $14.40 |
| 25 - 49 | $26.11 | $70.50 |
| 50 - 249 | $24.80 | $206.50 |
| 250 + | $23.55 | $1,345.00 |
*price indicative
- RS Stock No.:
- 852-6939
- Mfr. Part No.:
- HTB-38M-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Terminal Type | Quick Connect | |
| Series | HTB | |
| Cap Style | Slotted | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 25V | ||
Number of Poles 1 | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
Terminal Type Quick Connect | ||
Series HTB | ||
Cap Style Slotted | ||
Contact Material Tin Plated Brass | ||
Eaton Panel Mount Fuse Holder, 16A Current Rating, Single-Pole Configuration HTB-38M-R
Use this fuse holder from Eaton for the safe mounting of electrical fuses. The unit links directly to the equipment you want to protect and is designed to accommodate standard 5mm x 20mm fuses. It ensures that there's a strong current path for the fuse and that voltage doesn't leak to other nearby components. You can install the holder quickly and easily with a screwdriver. Thanks to a 16A current rating, you can use this unit with high-current-consuming devices such as automatic voltage regulators and UPS units.
• Wide operating temperature range of -55°C to +85°C for use in demanding conditions
• Light weight of 8.5g means it won't put strain on your equipment and is easy to handle during installation
• 250V AC voltage rating for use with low-voltage applications
What's the difference between a fuse holder and a fuse block?
A fuse holder is designed to hold a single fuse, while a fuse block is a larger device that can handle up to 12 fuses at the same time.
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder 25V
- Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
- Wickmann 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
