Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 25V
- RS Stock No.:
- 849-5661
- Mfr. Part No.:
- HTB-24M-R
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.83
(exc. GST)
$28.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.83 | - |
| 25 - 49 | $24.54 | 4% |
| 50 - 99 | $23.32 | 9% |
| 100 - 499 | $22.16 | 14% |
| 500 + | $21.06 | 18% |
*price indicative
- RS Stock No.:
- 849-5661
- Mfr. Part No.:
- HTB-24M-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE | |
| Cap Style | Manual | |
| Series | HTB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 25V | ||
Number of Poles 1 | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE | ||
Cap Style Manual | ||
Series HTB | ||
Eaton HTB Series Panel Mount Fuse Holder, 16A Current Rating, 250V AC Voltage Rating - HTB-24M-R
This panel mount fuse holder is designed for 5 x 20 mm fuses, providing a reliable connection in electronic applications. The holder supports a current rating of 16A and a voltage rating of 250V AC, ensuring robust performance. This single pole fuse holder features a manual cap design, making it suitable for a variety of mounting situations.
Features & Benefits
• Compatible with 5 x 20 mm and 1/4 x 1-1/4 fuses
• High temperature, flame retardant thermoplastic construction
• Withstands 15 Lb-In torque for secure panel mounting
• Includes quick connect or solder terminal options
• Operating temperature range from -55 °C to +85 °C
• CE certified, ensuring compliance with relevant standards
Applications
• Used for mounting fuses in industrial control panels
• Ideal for electronic equipment requiring reliable fuse protection
• Suitable for necessitating manual cap operation
• Utilised in electrical installations needing a compact fuse holder
What types of fuses are compatible with this holder?
The holder is compatible with both 5 x 20 mm and 1/4 x 1-1/4 fuses, providing flexibility for different applications.
What are the terminal types available for this fuse holder?
It offers options for quick connect or solder terminals, allowing for easy installation and secure connections.
Can this fuse holder withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -55 °C to +85 °C, making it suitable for diverse environments.
Is the material used in the construction flame retardant?
The holder is made from high temperature, flame retardant thermoplastic, which meets UL 94 V-0 standards for safety.
How does the manual cap feature benefit usage?
The manual cap allows for easy access during fuse replacement, enhancing user convenience in maintenance scenarios.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder 25V
- Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
- Wickmann 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
