Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 852-6945
- Mfr. Part No.:
- HTB-44M-R
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$23.78
(exc. GST)
$26.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.78 | - |
| 10 - 24 | $22.59 | 5% |
| 25 - 49 | $21.45 | 9% |
| 50 - 249 | $20.37 | 14% |
| 250 + | $19.36 | 18% |
*price indicative
- RS Stock No.:
- 852-6945
- Mfr. Part No.:
- HTB-44M-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE, UL, RoHS, CSA, VDE | |
| Contact Material | Tin Plated Brass | |
| Series | HTB | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE, UL, RoHS, CSA, VDE | ||
Contact Material Tin Plated Brass | ||
Series HTB | ||
Cap Style Manual | ||
Eaton HTB Series Panel Mount Fuse Holder, 16A Current Rating, 250V AC Voltage Rating - HTB-44M-R
This panel mount fuse holder is designed to accommodate 5 x 20 mm fuses, offering reliable protection in electrical circuits. With a current rating of 16A and a voltage rating of 250V AC, it is well-suited for various applications in the automation and electrical industries. The holder is constructed from high-quality materials, ensuring durability during operation.
Features & Benefits
• Manual cap style provides easy access for fuse replacement
• Quick connect terminals facilitate straightforward installation
• Manufactured with tin-plated brass for optimal conductivity
• High-temperature thermoplastic ensures reliability in diverse environments
Applications
• Used in electrical panels for circuit protection
• Suitable for devices requiring a 16A fuse holder
• Ideal for demanding quick connect functionality
• Applied across various automation, electronic, and mechanical systems
What are the temperature limits for operating this component?
The component operates effectively within a temperature range of -55°C to +85°C, making it suitable for both extreme cold and heat environments.
Can this holder accommodate different fuse sizes?
Yes, it is designed to accept both 5 x 20 mm and 6.35mm x 31.75mm fuse sizes, providing flexibility for various usage scenarios.
Is this product resistant to environmental factors?
The holder is rated IP53, offering protection against dust and water splashes, making it suitable for less harsh environments.
How secure is the mounting of this fuse holder?
It can withstand up to 15 Lb-In torque when mounted, ensuring a stable and secure installation.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Panel Mount Fuse Holder 25V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
