Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 250V
- RS Stock No.:
- 852-6976
- Distrelec Article No.:
- 304-22-625
- Mfr. Part No.:
- HTB-56I-R
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.20
(exc. GST)
$34.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.20 |
| 10 - 24 | $30.72 |
| 25 - 49 | $30.21 |
| 50 - 99 | $29.83 |
| 100 + | $29.32 |
*price indicative
- RS Stock No.:
- 852-6976
- Distrelec Article No.:
- 304-22-625
- Mfr. Part No.:
- HTB-56I-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 250V | |
| Number of Poles | 1 | |
| Body Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Compatible Fuse Size | 32 mm | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Series | HTB | |
| Terminal Type | Quick Connect | |
| Cap Style | Slotted | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 250V | ||
Number of Poles 1 | ||
Body Material TPE | ||
Minimum Operating Temperature -55°C | ||
Compatible Fuse Size 32 mm | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
Series HTB | ||
Terminal Type Quick Connect | ||
Cap Style Slotted | ||
Contact Material Tin Plated Brass | ||
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Wickmann 20A Panel Mount Fuse Holder, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 25V
