Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V
- RS Stock No.:
- 360-7250
- Mfr. Part No.:
- 8160000000
- Brand:
- Littelfuse
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.50
(exc. GST)
$20.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.70 | $18.50 | - |
| 25 - 120 | $3.59 | $17.95 | 2% |
| 125 - 245 | $3.48 | $17.40 | 5% |
| 250 - 495 | $3.404 | $17.02 | 8% |
| 500 + | $3.352 | $16.76 | 9% |
*price indicative
- RS Stock No.:
- 360-7250
- Mfr. Part No.:
- 8160000000
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Voltage | 250V | |
| Body Material | Polyamide 66, Black Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 512, IEC 60127-6, CSA C22.2. No.39, VDE | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Series | 800 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Voltage 250V | ||
Body Material Polyamide 66, Black Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 512, IEC 60127-6, CSA C22.2. No.39, VDE | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
Series 800 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ

'WICKMANN' Shocksafe, Panel mount
One complete fuse holder body system requires one holder body and one cap of the appropriate size.,Maximum current 10A @ 250V (6·3x32mm), 6·3A @ 250V (5x20mm)
Protection to PC2
Polyamide Body, depth behind panel 42mm
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
VDE, SEMKO, UL, CSA
Related links
- Wickmann 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 500V
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 16A Panel Mount Fuse Holder 250V ac
