Eaton 250A Rail Mount Fuse Holder for 1, 1P-Pole, 690V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$254.00

(exc. GST)

$279.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$254.00
25 +$245.21

*price indicative

RS Stock No.:
765-2951
Mfr. Part No.:
SD1-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Anti Vibration

Yes

Product Type

Rail Mount Fuse Holder

Range

160 → 1600 A

Current Rating

250A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Minimum Operating Temperature

-20°C

Compatible Fuse Size

1

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

NH

Contact Material

Silver Plated Copper

Terminal Type

Screw

COO (Country of Origin):
CN

Eaton Series NH Rail Mount Fuse Holder, 250A Current Rating, 690V AC Voltage Rating - SD1-D


This rail mount fuse holder is specifically designed for safe and efficient electrical management. Constructed from thermoplastic material, it is suitable for NH1 fuse sizes and features a robust design that enhances durability. The unit has a current rating of 250A and operates at a voltage rating of 690V AC, making it ideal for various electrical applications. With an IP20 rating, this holder ensures a reliable connection while providing necessary protection against foreign objects.

Features & Benefits


• Vibration-tested for stability in demanding applications

• DIN 35mm rail mounting for easy installation

• Accommodates NH size 1 fuses for versatile use

• Thermoplastic construction ensures resilience under stress

• No indicator included for simplified functionality

Applications


• Ideal for electrical panels in commercial

• Suitable for marine environments where vibration is a concern

What is the significance of the IP20 protection rating?


The IP20 protection rating indicates that the holder offers limited protection against solid objects larger than 12mm, making it suitable for indoor use where contact with hands or tools is unlikely.

Can this holder be used for multiple applications?


Yes, it is versatile enough to be integrated into various electrical and automation applications, providing reliable fuse protection across multiple sectors.

What type of mounting is supported?


This unit supports DIN Rail mounting, allowing for straightforward installation in existing setups while ensuring secure positioning during operation.

How does the thermoplastic material enhance performance?


The thermoplastic design contributes to the holder's durability and resistance against environmental factors such as moisture and heat, ensuring a longer lifespan compared to standard materials.

Note

Eaton formerly known as Bussmann

  • RS Stock No. 1821545
  • Mfr. Part No. TD1-IP20
Each
$251.87
  • RS Stock No. 1821357
  • Mfr. Part No. SD1-D-PV
Each (In a Box of 3)
$272.953
  • RS Stock No. 1821805
  • Mfr. Part No. SD1-D-PV
Each
$272.95
  • RS Stock No. 0221645
  • Mfr. Part No. RS63PWH
Each
$58.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy