Eaton 250A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 182-1545
- Distrelec Article No.:
- 304-21-574
- Mfr. Part No.:
- TD1-IP20
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $75.40
View bulk pricing optionsSubtotal (1 unit)*
$251.87
(exc. GST)
$277.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $251.87 | - |
| 10 - 49 | $244.33 | $75.40 |
| 50 - 99 | $236.79 | $754.00 |
| 100 - 249 | $231.76 | $2,011.00 |
| 250 + | $226.77 | $6,275.00 |
*price indicative
- RS Stock No.:
- 182-1545
- Distrelec Article No.:
- 304-21-574
- Mfr. Part No.:
- TD1-IP20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | NH Bases | |
| Current Rating | 250A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Glass Filled Polybutylene Terephthalate | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-1 and 2, VDE 0636-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Series | Bussmann | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range NH Bases | ||
Current Rating 250A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Glass Filled Polybutylene Terephthalate | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-1 and 2, VDE 0636-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Series Bussmann | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Rail Mount Fuse Holder, 250A Current Rating, 690V AC Voltage Rating - TD1-IP20
This rail mount fuse holder is designed for exceptional performance within electrical systems. It accommodates NH1 fuse size and supports a current rating of 250A, providing a reliable solution for various applications. The compact design facilitates installation on a DIN 35mm rail, ensuring a secure fit. With an IP20 rating, this fuse holder offers adequate protection against accidental contact, making it suitable for both industrial and commercial settings.
Features & Benefits
• Supports a voltage rating of 690V AC for versatile operations
• Configured for 3 poles, enabling multi-phase use
• Compatible with NH1 fuse size for effective energy management
• Terminals offer easy connections for swift installations
• Thermoplastic body ensures prolonged reliability under varying conditions
Applications
• Used in industrial automation systems to enhance safety
• Ideal for electrical panels integrating multiple circuits
• Utilised in commercial buildings for efficient energy distribution
• Suitable for marine due to vibration testing
How does the anti-vibration feature improve its usability in demanding environments?
The anti-vibration design ensures stable performance even in high-movement settings, reducing wear and tear for a longer lifespan.
What maintenance is required to ensure optimal performance of the fuse holder?
Regular inspections to check for secure connections and any signs of wear are recommended to maintain functionality and safety.
Can it be used in environments with varying temperatures?
Yes, it operates effectively within a temperature range of -20°C to 70°C, making it versatile for different conditions.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 250A Rail Mount Fuse Holder for NH1 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 250A Fuse Holder 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder for NH 690V ac
- Mersen 250A Rail Mount Fuse Holder for NH-Fuse links size 1 690V ac
