Eaton 400A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 182-1369
- Mfr. Part No.:
- SD2-D-PV
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $542.89
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$1,085.85
(exc. GST)
$1,194.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $361.95 | $1,085.85 | - |
| 15 + | $325.757 | $977.27 | $542.89 |
*price indicative
- RS Stock No.:
- 182-1369
- Mfr. Part No.:
- SD2-D-PV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | PBT | |
| Indicator | No | |
| Standards/Approvals | IEC 60269-1 and 2, VDE 0636-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Terminal Type | Screw | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material PBT | ||
Indicator No | ||
Standards/Approvals IEC 60269-1 and 2, VDE 0636-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Terminal Type Screw | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Fuse-base, high speed, 400 A, AC 690 V
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for NH 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
