Mersen 250A Rail Mount Fuse Holder for NH-Fuse links size 1, 3P-Pole, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,292.49

(exc. GST)

$1,421.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,292.49
5 - 24$1,276.67
25 +$1,050.69

*price indicative

RS Stock No.:
768-3772
Mfr. Part No.:
S229878 / 1.000.299
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Rail Mount Fuse Holder

Range

MULTIBLOC

Current Rating

250A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Indicator

Yes

Compatible Fuse Size

NH-Fuse links size 1

Standards/Approvals

IEC/EN 60 947-3, IEC/EN 60 269-2, VDE 0636-2

Series

1.ST8

COO (Country of Origin):
HU

Three-Pole Isolators for NH Fuses


Surface mounting

High temperature resistant thermoplastic

Quenching plates (hard gas principle)

DIN Standard Fuse Holders


European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Note

*Short Circuit Fuse Current rating

Approvals

DIN VDE 0660 Part 107; IEC 60947 (IEC 408); EN 60947-3

  • RS Stock No. 0221645
  • Mfr. Part No. RS63PWH
Each
$58.32
  • RS Stock No. 1821545
  • Mfr. Part No. TD1-IP20
Each
$251.87
  • RS Stock No. 0231652
  • Mfr. Part No. 110395 DIII-SO/63/3-R-PS
1 Pack of 10
$331.05
  • RS Stock No. 0229437
  • Mfr. Part No. 107966 DIII-SO/63/3-R
Each
$81.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy