Siemens 16A Bottle Fuse Holder, 3P-Pole for D01, 400V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.32

(exc. GST)

$119.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$108.32
10 - 24$106.45
25 - 49$103.69
50 - 99$100.82
100 +$98.19

*price indicative

RS Stock No.:
622-0727
Mfr. Part No.:
5SG5301
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

16A

Voltage

400V ac

Number of Poles

3

Mount Type

Panel

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D01

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL, CSA

Terminal Type

Clamp

Series

5SG

Bottle Fuse Holder Component

Base

COO (Country of Origin):
RO

D01, D02 NEOZED fuse sockets


1 and 3-pin

DIN Rail Mounting

NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)

NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy