Siemens 16A Bottle Fuse Holder for D01, 400V ac
- RS Stock No.:
- 622-1168
- Distrelec Article No.:
- 304-28-057
- Mfr. Part No.:
- 5SH4116
- Brand:
- Siemens
Get a bulk buy discount
Add 150 more to save $8.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$32.66
(exc. GST)
$35.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $3.266 | $32.66 | - |
| 150 - 490 | $3.207 | $32.07 | $8.85 |
| 500 - 990 | $3.126 | $31.26 | $70.00 |
| 1000 - 2490 | $3.04 | $30.40 | $226.00 |
| 2500 + | $2.961 | $29.61 | $762.50 |
*price indicative
- RS Stock No.:
- 622-1168
- Distrelec Article No.:
- 304-28-057
- Mfr. Part No.:
- 5SH4116
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D01 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Cap | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D01 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Cap | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
D01, D02 NEOZED fuse sockets
1 and 3-pin
DIN Rail Mounting
NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907)
NEOZED screw adapters available separately (e.g. Stock no.: 622-1180)
