Siemens 16A Bottle Fuse Holder, 3P-Pole for D01, 400V ac

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$294.85

(exc. GST)

$324.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$58.97$294.85-
25 +$53.07$265.3510%

*price indicative

RS Stock No.:
202-7055
Mfr. Part No.:
5SG5302
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

16A

Voltage

400V ac

Number of Poles

3

Mount Type

Panel

Body Material

Plastic

Minimum Operating Temperature

-5°C

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D01

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, CE

Terminal Type

Clamp

Series

5SG

Bottle Fuse Holder Component

Base

COO (Country of Origin):
SI
The Siemens SENTRON series NEOZED fuse base having voltage rating 400V ac and current rating 16A. It has gauge inset type fuse base design.

Number of poles 3

Size of fuse system D01

  • RS Stock No. 6220727
  • Mfr. Part No. 5SG5301
Each
$108.32
  • RS Stock No. 2027084
  • Mfr. Part No. 5SG5553
Each (In a Pack of 2)
$47.93
  • RS Stock No. 2027083
  • Mfr. Part No. 5SG1553
Each (In a Pack of 6)
$20.353
  • RS Stock No. 2027231
  • Mfr. Part No. 5SG5702
Each (In a Pack of 5)
$93.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy