Siemens 16A Base Mount Fuse Holder, 3P-Pole for D01, 400V

Subtotal (1 pack of 5 units)*

$634.45

(exc. GST)

$697.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$634.45$126.89

*price indicative

RS Stock No.:
156-048
Mfr. Part No.:
5SG5302-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Mount Fuse Holder

Current Rating

16A

Voltage

400V

Number of Poles

3

Body Material

Plastic

Compatible Fuse Size

D01

Standards/Approvals

CSA EAC UKCA CE

Series

NEOZED

COO (Country of Origin):
SI
The Siemens fuse base from the NEOZED series features a robust three-pole design, accommodating operational current rated at 16 A and a maximum supply voltage of 400 V. With a compact installation size classified as D01 as per EN 60269-1, this product ensures efficient circuit protection and is ideal for various applications. The unit's power loss is maintained at a low level of 0.6 W in hot operating conditions, ensuring greater energy efficiency.

Compact dimensions make installation straightforward

Lightweight at 188 g for easy handling

Designed for swift DIN rail fastening

Durable plastic construction enhances longevity

Integrated cover component adds safety during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy