Mersen 63A Bottle Fuse Holder, 2P-Pole for D02, 400V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$306.08

(exc. GST)

$336.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$306.08
10 - 24$300.77
25 - 49$292.92
50 - 99$284.85
100 +$277.54

*price indicative

RS Stock No.:
715-9020
Mfr. Part No.:
J1012606 / 05862.063000
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

400V ac

Number of Poles

2

Mount Type

DIN Rail

Compatible Fuse Dimensions

36 x 15 mm

Compatible Fuse Size

D02

Standards/Approvals

EAC, VDE

Terminal Type

Screw

Contact Material

Silver Plated Brass

Series

J

Gauge Piece Colour

Grey

COO (Country of Origin):
HU

D01 & D02 DIN Rail Mounting Fuse Holders


Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed

Touch proof terminals (D01 only)

Nominal frequency 50-60Hz

Protection IP20

Snap-on fixing to mounting rail

Body in shockproof insulating material, light grey (RAL 7035)

Standards

DIN VDE, EN, IEC

  • RS Stock No. 7159023
  • Mfr. Part No. B1012622 / 05863.063000
Each
$1,358.61
  • RS Stock No. 7159027
  • Mfr. Part No. E1012602 / 05863.063100
Each
$438.56
  • RS Stock No. 2027156
  • Mfr. Part No. 5SG1653
Each (In a Pack of 6)
$15.25
  • RS Stock No. 2027231
  • Mfr. Part No. 5SG5702
Each (In a Pack of 5)
$93.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy