Eaton 16A Base Mount Fuse Holder, 3P-Pole for D01, 400V

Subtotal (1 pack of 5 units)*

$196.93

(exc. GST)

$216.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$196.93$39.386

*price indicative

RS Stock No.:
261-415
Mfr. Part No.:
TFRN01-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Mount Fuse Holder

Current Rating

16A

Voltage

400V

Number of Poles

3

Body Material

Porcelain

Compatible Fuse Size

D01

Fixing Screw Size

M4

Standards/Approvals

RoHS Compliant, CE, IEC/EN 60269-3, VDE 0636

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton three-pole fuse base is designed to provide reliable connectivity and protection for low voltage applications. Featuring a click-on mount, it is suitable for a variety of wiring setups. With its robust porcelain material construction, this fuse base is built to withstand both commercial and domestic use while ensuring top-level safety. The Eaton Bussmann series low voltage D0 fuse base stands out for its easy installation and compatibility with D01 fuse sizes, designed specifically for those requiring efficient amperage management. Compact yet powerful, this fuse base promises durability and compliance with certified standards, allowing users to enjoy peace of mind.

Easily compatible with three-pole fuse systems

Designed for direct snap mounting, simplifying the installation process

Suitable for wire sizes ranging from 1.5 to 4 mm²

RoHS compliant for environmentally conscious operations

Offers a version without a cover for streamlined applications

Developed with a robust construction size of D01

Recognised safety certifications ensure high reliability

Perfectly tailored for both domestic and general industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy