Mersen 20A, 400 A Base Mount Fuse Holder, 700V ac
- RS Stock No.:
- 304-2928
- Mfr. Part No.:
- C220710 / SI000DN80
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$164.50
(exc. GST)
$180.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $164.50 |
| 10 - 49 | $161.71 |
| 50 - 99 | $157.55 |
| 100 - 249 | $153.12 |
| 250 + | $149.12 |
*price indicative
- RS Stock No.:
- 304-2928
- Mfr. Part No.:
- C220710 / SI000DN80
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 20A, 400A | |
| Voltage | 700V ac | |
| Standards/Approvals | DIN 43620 (00C), DIN 43653-00C, VDE 636-23, IEC 269.1, EN 60269.4 | |
| Series | gRB-URB | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 20A, 400A | ||
Voltage 700V ac | ||
Standards/Approvals DIN 43620 (00C), DIN 43653-00C, VDE 636-23, IEC 269.1, EN 60269.4 | ||
Series gRB-URB | ||
- COO (Country of Origin):
- FR
Square body Protistor® fuses
The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses.
SI TT xx/xx for tapped plug fuses sizes 32 and 33.
SI DIN 110 for fuses to DIN 110 German standards.
SI 000 DIN 80 for German standard bracket fuses sizes 00 and 000, economy models.
SI 00 DIN 80 for bracket fuses to DIN 80 German standards sizes 00 and 000 with separate studs for fixing and connecting the fuse.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Mersen 2500A Base Mount Fuse Holder 700V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Mersen 63A Rail Mount Fuse Holder, 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Mersen 400A Rail Mount Fuse Holder 690V ac
- Mersen 25A Rail Mount Fuse Holder 500V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
