Mersen 2.5kA Base Mount Fuse Holder, 1P-Pole, 700V ac

Get a bulk buy discount

Add 5 more to save $12.85

View bulk pricing options

Subtotal (1 unit)*

$146.85

(exc. GST)

$161.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$146.85-
5 - 24$144.28$12.85
25 - 49$141.65$130.00
50 - 99$138.94$395.50
100 +$136.51$1,034.00

*price indicative

RS Stock No.:
304-2934
Mfr. Part No.:
Q098040 / SI00DN80
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Base Mount Fuse Holder

Current Rating

2.5kA

Voltage

700V ac

Number of Poles

1

Standards/Approvals

UL 94 VO, DIN 43653

Series

SI

COO (Country of Origin):
TN

Square body Protistor® fuses


The standard version SI fuse holders from Mersen offer an excellent range of compact protection for stud-type fuses, blade type SI 00 and SI 00 fuses and bracket type SI DIN 80 and DIN 110 fuses.

SI TT xx/xx for tapped plug fuses sizes 32 and 33.

SI DIN 110 for fuses to DIN 110 German standards.

SI 000 DIN 80 for German standard bracket fuses sizes 00 and 000, economy models.

SI 00 DIN 80 for bracket fuses to DIN 80 German standards sizes 00 and 000 with separate studs for fixing and connecting the fuse.

DIN Standard Fuse Holders


European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy