Mersen 63A Rail Mount Fuse Holder, 690V ac
- RS Stock No.:
- 178-1166
- Mfr. Part No.:
- F230143 / BFF63A3/6
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$449.10
(exc. GST)
$494.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $74.85 | $449.10 |
| 30 - 54 | $71.858 | $431.15 |
| 60 + | $68.868 | $413.21 |
*price indicative
- RS Stock No.:
- 178-1166
- Mfr. Part No.:
- F230143 / BFF63A3/6
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Range | BS88 LV | |
| Current Rating | 63A | |
| Voltage | 690V ac | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | RoHS, IEC60269, ISO 9001, ASTA 20 | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Range BS88 LV | ||
Current Rating 63A | ||
Voltage 690V ac | ||
Rail Type DIN 35 mm | ||
Standards/Approvals RoHS, IEC60269, ISO 9001, ASTA 20 | ||
Terminal Type Wire | ||
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Lawson Fuses 63A Rail Mount Fuse Holder, 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Eaton 400A Rail Mount Fuse Holder, 690V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
