Mersen 160A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 287-5783
- Mfr. Part No.:
- F215170 / BB001EP
- Brand:
- Mersen
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$129.14
(exc. GST)
$142.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 126 unit(s) shipping from 09 November 2026
- Plus 51 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $129.14 | - |
| 10 - 49 | $128.16 | - |
| 50 - 99 | $125.49 | 2% |
| 100 - 249 | $122.13 | 5% |
| 250 + | $118.72 | 8% |
*price indicative
- RS Stock No.:
- 287-5783
- Mfr. Part No.:
- F215170 / BB001EP
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Plastic | |
| Indicator | Yes | |
| Standards/Approvals | DIN VDE 0636 part 21, DIN 43620, IEC 60269.2.1, UL 94 VO, NF F 16-102, IEC 60269, NF F 16-101 | |
| Contact Material | Silver Plated Electrolytic Copper | |
| Series | 5S | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Plastic | ||
Indicator Yes | ||
Standards/Approvals DIN VDE 0636 part 21, DIN 43620, IEC 60269.2.1, UL 94 VO, NF F 16-102, IEC 60269, NF F 16-101 | ||
Contact Material Silver Plated Electrolytic Copper | ||
Series 5S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN



NH Fuse Holder
Surface mounting polyester fuse holder for NH00 fuses
Can be combined to create multi-pole modules
Maximum short circuit current rating 100kA
Voltage rating 690Vac
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Note
Terminal Cover and Shroud must be ordered separately
Approvals
Lloyd's Register of Shipping and Bureau Veritas
Standards
Conforms to DIN 43620, IEC 60269, VDE 0636
Related links
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- Socomec 160A Rail Mount Fuse Holder 690V
- Eaton 160A Rail Mount Fuse Holder for NH 690V ac
- Mersen 32A Rail Mount Fuse Holder 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder 690V ac
