Siemens 63A Bottle Fuse Holder, 1P-Pole for D03, 690V ac
- RS Stock No.:
- 202-7053
- Mfr. Part No.:
- 5SF1205
- Brand:
- Siemens
Get a bulk buy discount
Add 25 more to save $119.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$239.69
(exc. GST)
$263.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $47.938 | $239.69 | - |
| 25 + | $43.148 | $215.74 | $119.75 |
*price indicative
- RS Stock No.:
- 202-7053
- Mfr. Part No.:
- 5SF1205
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Size | D03 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, CSA | |
| Bottle Fuse Holder Component | Base | |
| Terminal Type | Clamp | |
| Series | 5SF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Size D03 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, CSA | ||
Bottle Fuse Holder Component Base | ||
Terminal Type Clamp | ||
Series 5SF | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series DIAZED fuse system base having voltage 690V ac, 500V dc and current 63A. It has gauge inset type fuse base design.
Number of poles 1
Size of fuse system DIII
Related links
- ETI 63A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder for D03, 500V ac
- Siemens 63A Bottle Fuse Holder for D03, 750V ac
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
