Siemens 32A Fuse Holder, 1P-Pole for 10 x 38 mm, 690V ac
- RS Stock No.:
- 269-8374
- Mfr. Part No.:
- 3NW7014
- Brand:
- Siemens
Subtotal (1 unit)*
$31.88
(exc. GST)
$35.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $31.88 |
*price indicative
- RS Stock No.:
- 269-8374
- Mfr. Part No.:
- 3NW7014
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | CE, IEC 81346-2, IP20, RoHS, UKCA, EAC, UR | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals CE, IEC 81346-2, IP20, RoHS, UKCA, EAC, UR | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON cylindrical fuse holder for photovoltaic applications.
LED signal detector
Compact version
Related links
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V ac
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
