Eaton 125A Fuse Holder for 22 mm x 58 mm, 3+N-Pole, 690V

Subtotal (1 unit)*

$368.39

(exc. GST)

$405.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.39

*price indicative

RS Stock No.:
229-020
Mfr. Part No.:
CH223DNU 3P+N 22x58 Fuse Holder
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

125A

Voltage

690V

Number of Poles

3+N

Rail Type

DIN Rail

Case Material

Polyester

Minimum Operating Temperature

-20°C

Indicator

No

Compatible Fuse Size

22 mm x 58 mm

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC IEC 60269-1, UL File E14853, IEC 60269-2, RoHS

Terminal Type

JV-L Multipole Connector Kit

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
CN

Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH223DNU 3P+N 22x58 Fuse Holder


This fuse holder provides a secure mounting solution for 22x58mm cartridge fuses in electrical distribution and control systems, enabling segmented protection across three phases Plus NEUTRAL on a DIN rail. It is intended for installations where a compact, rail-mounted carrier is required to accommodate high current fuses and conventional industrial voltages.

Features & Benefits


• Rated for 125A to handle substantial circuit currents and loads
• Accepts 22x58mm fuses for standard cartridge compatibility
• Operates up to 690V to suit low-voltage industrial systems
• Polyester case reduces electrical tracking and insulates conductors
• Designed for 3+N poles to simplify multi‑phase Plus NEUTRAL protection
• JV-L multipole connector Terminal eases multi‑wire connections

**Applications**


• Suitable for distribution panels in factory automation systems
• Ideal for motor control centres requiring phase and NEUTRAL protection
• Used with switchgear feeding high-current branch circuits
• Can be used for protection modules in electrical workshops
• Suitable for retrofit of DIN rail installations in plant maintenance

What Terminal arrangement is provided for connecting conductors?


A JV-L multipole connector is used to facilitate grouped conductor attachment and Streamline wiring of multiple poles.

What environmental temperature range will the device tolerate?


It is specified to function between -20°C and 70°C, supporting typical indoor industrial ambient conditions.

Which approvals and standards relate to its safety and compliance?


It meets IEC60269-1 and IEC60269-2 standards and carries CE, EAC, UL file E14853, and RoHS designations.

How is the product mounted within electrical panels?


The unit is intended for DIN rail mounting to integrate with standard rail-based distribution systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy