Siemens Base Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 157-441
- Mfr. Part No.:
- 5SF6215
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$124.00
(exc. GST)
$136.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $124.00 | $62.00 |
*price indicative
- RS Stock No.:
- 157-441
- Mfr. Part No.:
- 5SF6215
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Fixing Screw Size | 10 mm | |
| Standards/Approvals | RoHS, EAC, EN 60691 DIII | |
| Series | SR60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Voltage 690V | ||
Number of Poles 3 | ||
Fixing Screw Size 10 mm | ||
Standards/Approvals RoHS, EAC, EN 60691 DIII | ||
Series SR60 | ||
- COO (Country of Origin):
- DE
The Siemens robust three-pole fuse system designed for operation at supply voltages of up to 690 V AC and 500 V DC. With a compact design, its mechanical dimensions include a height of 200 mm, a width of 57 mm, and a depth of 43.5 mm, making it suitable for installation on a DIN rail.
Offers a size classification according to EN 60269-1 DIII
Ensuring compliance with industry standards
Facilitating seamless integration into existing setups
Related links
- Siemens Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 500V
- Siemens 63A Base Mount Fuse Holder 400V
- Siemens 160A Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 500V
- Socomec 160A Base Mount Fuse Holder 690V
- Eaton 160A Base Mount Fuse Holder 690V
- Siemens 160A Rail Mount Fuse Holder 690V ac
