Siemens Base Mount Fuse Holder, 3P, 500V
- RS Stock No.:
- 157-536
- Mfr. Part No.:
- 5SF6015
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$122.78
(exc. GST)
$135.06
(inc. GST)
- RS Stock No.:
- 157-536
- Mfr. Part No.:
- 5SF6015
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Voltage Rating | 500V | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Voltage Rating 500V | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens compact SR60 base DIAZED fuse system, suitable for both 500 V AC and DC applications, features a robust 3-pole configuration designed for efficiency in electrical installations. With dimensions of 200 mm in height, 42 mm in width, and 43.5 mm in depth, it fits seamlessly into existing systems while ensuring a net weight of 233 g for easy installation.
Offers versatility in adapting to varying busbar thicknesses of 5/10 mm
Includes no product component cover for straightforward application
Facilitates efficient installation with a well-structured mechanical design
Includes no product component cover for straightforward application
Facilitates efficient installation with a well-structured mechanical design

