Siemens Base Mount Fuse Holder, 3P, 690V
- RS Stock No.:
- 157-537
- Mfr. Part No.:
- 5SF6215
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$124.00
(exc. GST)
$136.40
(inc. GST)
- RS Stock No.:
- 157-537
- Mfr. Part No.:
- 5SF6215
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Voltage Rating | 690V | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Voltage Rating 690V | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens robust three-pole fuse system designed for operation at supply voltages of up to 690 V AC and 500 V DC. With a compact design, its mechanical dimensions include a height of 200 mm, a width of 57 mm, and a depth of 43.5 mm, making it suitable for installation on a DIN rail.
Offers a size classification according to EN 60269-1 DIII
Ensuring compliance with industry standards
Facilitating seamless integration into existing setups
Ensuring compliance with industry standards
Facilitating seamless integration into existing setups
Related links
- Siemens Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 500V
- Siemens Base Mount Fuse Holder 500V
- Siemens 63A Base Mount Fuse Holder 400V
- Siemens 160A Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 690V ac
- Siemens Base Mount Fuse Holder 690V ac
- Socomec 160A Base Mount Fuse Holder 690V

