Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm, 3P-Pole, 690V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$634.28

(exc. GST)

$697.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$317.14$634.28
10 - 18$307.62$615.24
20 - 48$298.10$596.20
50 - 198$291.755$583.51
200 +$285.395$570.79

*price indicative

RS Stock No.:
396-005
Mfr. Part No.:
3NC1493
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rail Mount Fuse Holder

Current Rating

50A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Indicator

No

Compatible Fuse Size

14 x 51 mm

Standards/Approvals

UL, CSA, CE

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
DE

SITOR Cylindrical Fuse Holders


Fuse holders for cylindrical fuse links

Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Note

The cylindrical fuse holders have been developed in terms of heat-tolerance and heat emission especially for use with SITOR fuse links and are therefore not recommended for standard applications

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3

  • RS Stock No. 7683762
  • Mfr. Part No. F331067 / CMS143M
Each
$584.96
  • RS Stock No. 7683769
  • Mfr. Part No. S331032 / CMS143
Each
$576.35
  • RS Stock No. 7683756
  • Mfr. Part No. A331016 / CMS141
Each
$228.38
Each (In a Pack of 2)
$99.355

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy