Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm, 3P-Pole, 690V
- RS Stock No.:
- 225-5424
- Mfr. Part No.:
- 3NW7132
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $92.15
View bulk pricing optionsSubtotal (1 unit)*
$184.28
(exc. GST)
$202.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $184.28 | - |
| 5 + | $165.85 | $92.15 |
*price indicative
- RS Stock No.:
- 225-5424
- Mfr. Part No.:
- 3NW7132
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Indicator | No | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | CE, UL | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Indicator No | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals CE, UL | ||
Terminal Type Screw | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens fuse holder has 3 poles and operates at a rated AC voltage of 690 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 90 mm
Width 54 mm
Depth 70 mm
Related links
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder for 14 mm x 51 mm 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Siemens 50A Fuse Holder 690V
