Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- RS Stock No.:
- 225-8212
- Mfr. Part No.:
- BK-HVI-R
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $56.30
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$1,280.03
(exc. GST)
$1,408.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,280.03 | $64.002 | - |
| 2 - 3 | $1,251.88 | $62.594 | $56.30 |
| 4 + | $1,224.99 | $61.25 | $220.16 |
*price indicative
- RS Stock No.:
- 225-8212
- Mfr. Part No.:
- BK-HVI-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | In-line Fuse Holder | |
| Body Material | Phenolic | |
| IP Rating | IP54 | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Terminal Type | Crimp | |
| Series | Bussmann | |
| Lead Wire Size | 12AWG | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type In-line Fuse Holder | ||
Body Material Phenolic | ||
IP Rating IP54 | ||
Compatible Fuse Type In-Line Water Resistant | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Terminal Type Crimp | ||
Series Bussmann | ||
Lead Wire Size 12AWG | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PH
The Eaton HVP series in-line water resistant fuse holder for 6.3 mm x 32 mm fuses. It has crimp terminals and has phenolic body material.
IP54 rating for exposed locations
Copper crimp lead material
Temperature rating of +150 °C
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20 A In-line Fuse Holder for 6.3 x 32 mm, 600 V
- Eaton 2A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 15A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 3A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 4A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 1.5A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 600mA F Glass Cartridge Fuse, 6.3 x 32 mm
