Eaton 2A T Phenolic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 852-7134
- Mfr. Part No.:
- HVI-HH-R
- Brand:
- Eaton
165 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $3.78
You pay
$2.82
(exc. GST)
$3.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.82 |
- RS Stock No.:
- 852-7134
- Mfr. Part No.:
- HVI-HH-R
- Brand:
- Eaton
Related links
- Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 600V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Eaton 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm