- RS Stock No.:
- 191-7977
- Mfr. Part No.:
- BK-ABC-1-1-2-R
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$2.729
(exc. GST)
$3.002
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $2.729 | $272.90 |
200 - 300 | $2.687 | $268.70 |
400 + | $2.629 | $262.90 |
*price indicative |
- RS Stock No.:
- 191-7977
- Mfr. Part No.:
- BK-ABC-1-1-2-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast-acting, ceramic tube
Optional axial leads available
1⁄4 x 1 1⁄4 (6.4 x 31.7mm) physical size
Ceramic tube, nickel-plated brass endcap construction
Optional axial leads available
1⁄4 x 1 1⁄4 (6.4 x 31.7mm) physical size
Ceramic tube, nickel-plated brass endcap construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 125 V dc, 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |