Bulgin 10A In-line Fuse Holder for 6.3 x 32 mm, 250
- RS Stock No.:
- 408-410
- Mfr. Part No.:
- FX0285
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$72.62
(exc. GST)
$79.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 385 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 27 November 2026
- Plus 400 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $14.524 | $72.62 |
| 50 - 245 | $14.40 | $72.00 |
| 250 - 495 | $14.114 | $70.57 |
| 500 - 1245 | $13.754 | $68.77 |
| 1250 + | $13.39 | $66.95 |
*price indicative
- RS Stock No.:
- 408-410
- Mfr. Part No.:
- FX0285
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | In-line Fuse Holder | |
| Voltage | 250 | |
| Body Material | Glass Filled Nylon, Polyamide 6, Polybutene, Glass Filled Polyester, Nylon, Polycarbonate, Polyester, Polyvinyl Chloride | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -55°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL, VDE, IMQ, RoHS, EN60529:1992+A2:2013 | |
| Terminal Type | Screw | |
| Series | FX0 | |
| Contact Material | Nickel Plated, Tin Plated, Silver Plated, Phosphor Bronze, Brass | |
| Lead Wire Size | 1mm² | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type In-line Fuse Holder | ||
Voltage 250 | ||
Body Material Glass Filled Nylon, Polyamide 6, Polybutene, Glass Filled Polyester, Nylon, Polycarbonate, Polyester, Polyvinyl Chloride | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -55°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL, VDE, IMQ, RoHS, EN60529:1992+A2:2013 | ||
Terminal Type Screw | ||
Series FX0 | ||
Contact Material Nickel Plated, Tin Plated, Silver Plated, Phosphor Bronze, Brass | ||
Lead Wire Size 1mm² | ||
- COO (Country of Origin):
- TN

Bulgin In-Line Fuse Holders - PC1
From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.
Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.
Protection Category PC1
The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.
Features and Benefits
• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum
Applications
Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
Fuse Holder Types – Standard or Sealed?
• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.
- RS Stock No. 0414594
- Mfr. Part No. FX0180
Each (In a Pack of 5)
$25.352
- RS Stock No. 0420044
- Mfr. Part No. FX0185
Each (In a Pack of 5)
$23.284
- RS Stock No. 7032827
- Mfr. Part No. 8601.2005.08
Each (In a Bag of 10)
$5.43
- RS Stock No. 7032815
- Mfr. Part No. 8601.2001.08
Each (In a Bag of 10)
$4.063
Related links
- Bulgin 10A In-line Fuse Holder for 6.3 x 32 mm, 50V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V ac
- Bulgin 10A In-line Fuse Holder, 250V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 20 A In-line Fuse Holder for 6.3 x 32 mm, 600 V
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac












