Siemens 50A Fuse Holder, 3P-Pole for 14 x 51 mm, 690V
- RS Stock No.:
- 300-031
- Mfr. Part No.:
- 3NW7162
- Brand:
- Siemens
Subtotal (1 unit)*
$274.10
(exc. GST)
$301.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.10 |
*price indicative
- RS Stock No.:
- 300-031
- Mfr. Part No.:
- 3NW7162
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | IP0, EAC, CE, UKCA, UR | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals IP0, EAC, CE, UKCA, UR | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
Related links
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 750V ac/dc
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
