Socomec 160A Base Mount Fuse Holder, 2P-Pole for Size 0, 690V

Subtotal (1 unit)*

$452.61

(exc. GST)

$497.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.61

*price indicative

RS Stock No.:
224-2561
Mfr. Part No.:
63012016
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Base Mount Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

2

Compatible Fuse Size

Size 0

Fixing Screw Size

8.5 mm

Standards/Approvals

EN, VDE, IEC

Series

NH

COO (Country of Origin):
FR
The Socomec 6301 series is the multipolar fuse base for fuses with a striker T0 2P 160A. The fuse bases are unipolar or multipolar supports for knife-edge fuses.

High level of electrical safety

Fuse blown indicator

Various mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy