Siemens 50A Rail Mount Fuse Holder, 2P-Pole, 690V ac
- RS Stock No.:
- 397-335
- Mfr. Part No.:
- 3NC1492
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $54.45
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$623.33
(exc. GST)
$685.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $207.777 | $623.33 | - |
| 15 - 27 | $204.147 | $612.44 | $54.45 |
| 30 - 72 | $198.853 | $596.56 | $267.72 |
| 75 - 297 | $193.413 | $580.24 | $1,077.30 |
| 300 + | $188.417 | $565.25 | $5,808.00 |
*price indicative
- RS Stock No.:
- 397-335
- Mfr. Part No.:
- 3NC1492
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | ROSTEST | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals ROSTEST | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SITOR Cylindrical Fuse Holders
Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders
Note
The cylindrical fuse holders have been developed in terms of heat-tolerance and heat emission especially for use with SITOR fuse links and are therefore not recommended for standard applications
Approvals
UL, CSA
Standards
IEC 60269-2, IEC 60947-3
Related links
- Hager 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Socomec 32A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Siemens 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
