Socomec 160A Base Mount Fuse Holder, 1P-Pole for Size 0, 690V

Subtotal (1 pack of 3 units)*

$150.18

(exc. GST)

$165.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$50.06$150.18

*price indicative

RS Stock No.:
233-3344
Mfr. Part No.:
65011010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Base Mount Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

1

Compatible Fuse Size

Size 0

Fixing Screw Size

8.5 mm

Standards/Approvals

VDE, IEC, EN

Series

NH

COO (Country of Origin):
ES
The Socomec 6501 series is the fuse base for fuses without a striker T0 1P 160A. The fuse bases are used with the high speed fuses (UR) protect power semiconductors and DC circuits.

Improved safety

Increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy