Eaton 63A Fuse Holder, 3P-Pole for D03, 500V

Subtotal (1 pack of 6 units)*

$672.50

(exc. GST)

$739.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$672.50$112.083

*price indicative

RS Stock No.:
261-681
Mfr. Part No.:
TFRD33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

63A

Voltage

500V

Number of Poles

3

Body Material

Porcelain

Compatible Fuse Size

D03

Standards/Approvals

IEC/EN 60269-3, VDE 0636

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
SI

Eaton Fuse Holder, 63A Current Rating, 500V Voltage - TFRD33


This porcelain fuse holder provides a secure mounting solution for industrial D03 fuses used in three-pole systems. It is designed to manage moderately high-current circuits in electrical installations and control panels, operating at system voltages common to industrial environments.

Features & Benefits


• Rated for 63A continuous current providing high current-handling capability
• Three-pole configuration enabling simultaneous disconnection of three phases
• Porcelain construction delivering enhanced dielectric strength
• Rated to 500V ensuring suitability for common industrial voltage levels

**Applications**


• Suitable for motor control and protection circuits in factories
• Ideal for distribution boards requiring D03 fuse integration
• Used with industrial control panels for three-phase supply isolation
• Can be used for replacement of aged porcelain holders in installations

What fuse size is compatible with this item?


It accepts D03-format fuses, which are cylindrical low-voltage fuses commonly used for industrial circuit protection.

How does the material affect electrical performance?


The porcelain body offers high insulation resistance and thermal stability, reducing the risk of tracking and maintaining separation between live parts.

Is the product suitable for three-phase disconnection?


Yes

the three-pole arrangement permits simultaneous interruption of all three phases in a three-phase supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy