Siemens Base Mount Fuse Holder, 1P-Pole for 11 mm, 690V ac
- RS Stock No.:
- 203-2038
- Mfr. Part No.:
- 3NX1022
- Brand:
- Siemens
Get a bulk buy discount
Add 15 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$198.58
(exc. GST)
$218.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $66.193 | $198.58 | - |
| 15 + | $59.587 | $178.76 | 9% |
*price indicative
- RS Stock No.:
- 203-2038
- Mfr. Part No.:
- 3NX1022
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 11 mm | |
| Standards/Approvals | CE | |
| Series | 3NX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Compatible Fuse Size 11 mm | ||
Standards/Approvals CE | ||
Series 3NX | ||
- COO (Country of Origin):
- HU
The Siemens SENTRON series signal detector base having the voltage rating of 690 V AC. The signal detector base is used for LV HRC fuse links of size 00-4 .
Used for signal detection
Related links
- Siemens Base Mount Fuse Holder 690V ac
- Siemens 630A Base Mount Fuse Holder 690V ac
- Eaton 200A Base Mount Fuse Holder 690V
- Socomec 400A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 630A Base Mount Fuse Holder 690V
- Siemens 400A Base Mount Fuse Holder, 1P-Pole
- Siemens 32A Fuse Holder 690V ac
