Siemens 630A Base Mount Fuse Holder, 1P-Pole for NH3, 690V ac
- RS Stock No.:
- 203-2014
- Mfr. Part No.:
- 3NH3430
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-2014
- Mfr. Part No.:
- 3NH3430
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Body Material | Ceramic | |
| Fixing Screw Size | M12 | |
| Compatible Fuse Size | NH3 | |
| Standards/Approvals | EN, UL, CSA, CE | |
| Series | 3NH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Body Material Ceramic | ||
Fixing Screw Size M12 | ||
Compatible Fuse Size NH3 | ||
Standards/Approvals EN, UL, CSA, CE | ||
Series 3NH | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse system with screw size M12. It has flat-type terminal electrical connection. It has fixed mounting type.
Size of fuse system NH3
Number of poles 1
Related links
- Socomec 630A Base Mount Fuse Holder 690V
- Eaton 630A Base Mount Fuse Holder 1kV
- Eaton 630A Base Mount Fuse Holder 1.4kV
- Mersen 630A Base Mount Fuse Holder 1500V ac
- Siemens Base Mount Fuse Holder 690V ac
- Siemens Base Mount Fuse Holder 690V ac
- Siemens 630A NH Fuse NH3 690V ac/dc
- Socomec 400A Base Mount Fuse Holder 690V
