Eaton 32A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 182-1683
- Mfr. Part No.:
- CHM3DIU
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$498.63
(exc. GST)
$548.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $498.63 | - |
| 2 + | $489.86 | 1% |
*price indicative
- RS Stock No.:
- 182-1683
- Mfr. Part No.:
- CHM3DIU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, UR, IEC 60269-2, CSA | |
| Series | Bussmann | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, UR, IEC 60269-2, CSA | ||
Series Bussmann | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Fuse-holder, LV, 32 A, AC 690 V, 10 x 38 mm, 3P, indicating, DIN rail mount
Finger-safe, Class CC and midget holders with indicator options
Agency ratings up to 1000Vdc for use with solar PV fuses
Available remote PLC indication with the CH-PLC module
For use with 75°C or 90°C wire, fine stranded wire, spade terminals and with comb-bus bars. Use any higher temperature rated wire with appropriate derating
Complete range of 1-phase and 3-phase finger-safe comb busbars and power feed lugs
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder 690V ac
