Schneider Electric 32A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 482-859
- Distrelec Article No.:
- 304-01-258
- Mfr. Part No.:
- DF103
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$122.50
(exc. GST)
$134.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship
- Plus 146 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $122.50 | - |
| 5 - 24 | $121.44 | - |
| 25 - 49 | $119.50 | 2% |
| 50 - 99 | $117.25 | 4% |
| 100 + | $115.12 | 6% |
*price indicative
- RS Stock No.:
- 482-859
- Distrelec Article No.:
- 304-01-258
- Mfr. Part No.:
- DF103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Standards/Approvals | CSA, CCC, ULVoltage Rating | |
| Series | TeSyS DF, LS1/GK1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Standards/Approvals CSA, CCC, ULVoltage Rating | ||
Series TeSyS DF, LS1/GK1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Schneider Electric Rail Mount Fuse Holder, 32A, 690V - TeSys DF Series - DF103
This fuse holder from the Schneider Electric TeSys range protects low voltage equipment from the damaging effects of short circuits. It works together with a fuse cartridge containing a wire, which quickly melts when excessive currents are experienced. The component is easy to mount onto a DIN rail and features a slim profile to save space on your circuit board. It's able to detect both high and low current fluctuations for improved safety in electrical systems.
Features & Benefits
• IP20 (ingress protection) rating indicates that the fuse holder is touch-proof and protected against objects larger than 12mm
• End-of-life optimised to decrease waste and allow recovery of the product's internal components and materials
Applications
• Power supply industry
• Conveyor lines
• Water and waste management industries
Can I lock this fuse holder?
While you can't lock this fuse holder, you do have the option to mount it inside of any standard lockable outer case, if necessary.
Do I need a screwdriver to wire this holder?
Yes, you need a Phillips screwdriver to remove or attach wiring to its screw clamps.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
