Eaton 630A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 182-1469
- Mfr. Part No.:
- TD3-IP20
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$493.20
(exc. GST)
$542.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $493.20 | - |
| 10 - 49 | $478.38 | 3% |
| 50 - 99 | $463.60 | 6% |
| 100 - 249 | $453.79 | 7% |
| 250 + | $443.98 | 9% |
*price indicative
- RS Stock No.:
- 182-1469
- Mfr. Part No.:
- TD3-IP20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Current Rating | 630A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Current Rating 630A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
IP protection kit, LV, 630 A, AC 690 V, NH3, 3P
Note
Eaton formerly known as Bussmann
Related links
- Eaton 630A Rail Mount Fuse Holder for NH 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 630A Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
