Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 550V ac
- RS Stock No.:
- 182-1565
- Mfr. Part No.:
- 32NNSFBSWHITE
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.90
(exc. GST)
$59.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $53.90 |
| 3 - 4 | $52.57 |
| 5 + | $51.86 |
*price indicative
- RS Stock No.:
- 182-1565
- Mfr. Part No.:
- 32NNSFBSWHITE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 550V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | BS, CE, RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 550V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals BS, CE, RoHS | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Rail Mount Fuse Holder, 32A Current Rating, 550V AC Voltage Rating - 32NNSFBSWHITE
This rail mount fuse holder is designed for efficient low voltage applications, boasting a current rating of 32A and a voltage rating of 550V AC. The holder is equipped with a front-connected and back stud-connected design, Ideal for seamless integration within electrical installations. Made for use with fuse-link NSD, its construction suits DIN 35mm mounting systems.
Features & Benefits
• Compact 1P design enables space-efficient installations
• Front connected for streamlined wiring
• Back stud connected to enhance connection reliability
• Rated for 32A current for robust performance
• Operates safely at 550V AC for versatile use
• Compliant with RoHS standards for environmental safety
Applications
• Suitable for low voltage electrical systems
• Utilised in automation and control panel
• Ideal for safeguarding circuits with BS88 fuse links
• Can be employed in various industrial installations
What standards should I consider when selecting a fuse holder?
It is advisable to refer to relevant standards such as BS, ensuring compliance with local regulations. The product meets RoHS compliance, affirming its adherence to environmental safety standards.
How does the design facilitate installation and maintenance?
The front and back stud connections simplify wiring, allowing for quick installation. This design ensures ease of access during maintenance, making replacement and inspection straightforward.
Which fuse sizes can be used with this holder?
It is designed to accommodate F1 fuse sizes, providing versatility in protection options for various applications.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder for BS88 550V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Eaton 32A Fuse Holder 550V
