Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 550V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$525.97

(exc. GST)

$578.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$52.597$525.97
20 - 30$51.438$514.38
40 +$50.333$503.33

*price indicative

RS Stock No.:
182-1421
Mfr. Part No.:
32NNSFBSWHITE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

550V ac

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

No

Standards/Approvals

BS, CE, RoHS

Series

Bussmann

COO (Country of Origin):
HU

Eaton Rail Mount Fuse Holder, 32A Current Rating, 550V AC Voltage Rating - 32NNSFBSWHITE


This rail mount fuse holder is designed for efficient low voltage applications, boasting a current rating of 32A and a voltage rating of 550V AC. The holder is equipped with a front-connected and back stud-connected design, Ideal for seamless integration within electrical installations. Made for use with fuse-link NSD, its construction suits DIN 35mm mounting systems.

Features & Benefits


• Compact 1P design enables space-efficient installations

• Front connected for streamlined wiring

• Back stud connected to enhance connection reliability

• Rated for 32A current for robust performance

• Operates safely at 550V AC for versatile use

• Compliant with RoHS standards for environmental safety

Applications


• Suitable for low voltage electrical systems

• Utilised in automation and control panel

• Ideal for safeguarding circuits with BS88 fuse links

• Can be employed in various industrial installations

What standards should I consider when selecting a fuse holder?


It is advisable to refer to relevant standards such as BS, ensuring compliance with local regulations. The product meets RoHS compliance, affirming its adherence to environmental safety standards.

How does the design facilitate installation and maintenance?


The front and back stud connections simplify wiring, allowing for quick installation. This design ensures ease of access during maintenance, making replacement and inspection straightforward.

Which fuse sizes can be used with this holder?


It is designed to accommodate F1 fuse sizes, providing versatility in protection options for various applications.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy